TE Connectivity, 2-32057 Partially Insulated Ring Terminal, M8 Stud Size 18 AWG Wire Size, Red

Subtotal (1 bag of 200 units)*

$573.39

(exc. GST)

$630.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$573.39$2.867

*price indicative

RS Stock No.:
788-232
Mfr. Part No.:
2-320572-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

2-32057

Product Type

Ring Terminal

Insulation

Partially Insulated

Maximum Wire Size AWG

18AWG

Overall Length

27.38mm

Stud Size

M8

Colour

Red

Thickness

790μm

Standards/Approvals

RoHS

Minimum Operating Temperature

0°C

Maximum Operating Temperature

105°C

COO (Country of Origin):
US
The TE Connectivity Closed ring tongue Terminal designed for secure electrical connections. Its primary function is to facilitate reliable and efficient wire terminations for 18 AWG conductors, ensuring robust performance in various applications.

Closed barrel design lends to improved insulation and reliability

Rated for 300 V, ensuring compatibility with a range of electrical systems

Compatible with copper wire for optimal conductivity

Lightweight at 1.085 g, facilitating easier handling during installation

Operating temperature range extends from 0 to 105 °C, suitable for diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy