TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M6 Stud Size 6 AWG 6 AWG Wire Size
- RS Stock No.:
- 190-3883
- Mfr. Part No.:
- 323170
- Brand:
- TE Connectivity
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 box of 2000 units)*
$5,557.14
(exc. GST)
$6,112.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 August 2027
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $5,557.14 | $2.779 | - |
| 2 - 3 | $5,418.22 | $2.709 | 2% |
| 4 + | $5,334.85 | $2.667 | 4% |
*price indicative
- RS Stock No.:
- 190-3883
- Mfr. Part No.:
- 323170
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | STRATO-THERM | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 11.89mm | |
| Inner Ring Diameter | 6.73mm | |
| Minimum Wire Size AWG | 6AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Overall Length | 29.67mm | |
| Stud Size | M6 | |
| Contact Plating | Nickel | |
| Contact Material | Copper | |
| Thickness | 1.45mm | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard, RoHS | |
| Minimum Operating Temperature | -75°C | |
| Minimum Wire Size mm² | 10.5mm² | |
| Maximum Operating Temperature | 343°C | |
| Maximum Wire Size mm² | 16.8mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series STRATO-THERM | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 11.89mm | ||
Inner Ring Diameter 6.73mm | ||
Minimum Wire Size AWG 6AWG | ||
Maximum Wire Size AWG 6AWG | ||
Overall Length 29.67mm | ||
Stud Size M6 | ||
Contact Plating Nickel | ||
Contact Material Copper | ||
Thickness 1.45mm | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard, RoHS | ||
Minimum Operating Temperature -75°C | ||
Minimum Wire Size mm² 10.5mm² | ||
Maximum Operating Temperature 343°C | ||
Maximum Wire Size mm² 16.8mm² | ||
TE Connectivity SOLISTRAND STRATO-THERM Heat Resistant Ring Tongue Crimp Terminals
TE Connectivity STRATO-THERM Terminals and Splices
Note
Related links
- TE Connectivity M6 Stud Size 6 AWG 6 AWG Wire Size
- TE Connectivity M6 Stud Size 8 AWG 8 AWG Wire Size
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M6 Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M6 Stud Size 6 AWG 6 AWG Wire Size
- RS PRO M6 Stud Size 6 AWG 6 AWG Wire Size, Grey
