TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M6 Stud Size 8 AWG 8 AWG Wire Size

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
745-5450
Distrelec Article No.:
302-65-057
Mfr. Part No.:
323166
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

STRATO-THERM

Insulation

Uninsulated

Inner Ring Diameter

6.73mm

Outer Ring Diameter

11.91mm

Maximum Wire Size AWG

8AWG

Minimum Wire Size AWG

8AWG

Overall Length

23.7mm

Stud Size

M6

Contact Plating

Nickel

Contact Material

Copper

Thickness

1.22mm

Standards/Approvals

RoHS

Maximum Wire Size mm²

10.5mm²

Minimum Wire Size mm²

6.6mm²

Maximum Operating Temperature

343°C

TE Connectivity SOLISTRAND STRATO-THERM Heat Resistant Ring Tongue Crimp Terminals


SOLISTRAND STRATO-THERM heat resistant ring tongue crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM heat resistant ring tongue crimp terminals are made from nickel plated electrolytic copper and are designed to terminate solid and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping. The maximum operating temperature for these STRATO-THERM heat resistant ring tongue crimp terminals is 343°C (650°F)

TE Connectivity STRATO-THERM Terminals and Splices


Note

For suitable hand crimp tool see stock number 162-3159

Each (In a Pack of 10)
$2.903
Each (In a Pack of 10)
$4.492
Each
$11.60

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy