TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M6 Stud Size 16 AWG 14 AWG Wire Size
- RS Stock No.:
- 163-9152
- Mfr. Part No.:
- 322339
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$2,728.57
(exc. GST)
$3,001.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $2,728.57 | $2.729 | - |
| 5 + | $2,687.66 | $2.688 | 1% |
*price indicative
- RS Stock No.:
- 163-9152
- Mfr. Part No.:
- 322339
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | STRATO-THERM | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 11.89mm | |
| Inner Ring Diameter | 6.73mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 21.72mm | |
| Stud Size | M6 | |
| Contact Material | Nickel | |
| Contact Plating | Nickel | |
| Standards/Approvals | IEC 61810, IEC 60068-2-27, RoHS | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Operating Temperature | 649°C | |
| Maximum Wire Size mm² | 2.6mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series STRATO-THERM | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 11.89mm | ||
Inner Ring Diameter 6.73mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 21.72mm | ||
Stud Size M6 | ||
Contact Material Nickel | ||
Contact Plating Nickel | ||
Standards/Approvals IEC 61810, IEC 60068-2-27, RoHS | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Operating Temperature 649°C | ||
Maximum Wire Size mm² 2.6mm² | ||
- COO (Country of Origin):
- US
TE Connectivity SOLISTRAND STRATO-THERM High Temperature Ring Tongue Crimp Terminals
SOLISTRAND STRATO-THERM high temperature ring tongue crimp Terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM high temperature ring tongue crimp Terminals are MADE from solid nickel and designed to terminate solid and/or stranded conductors. When the Terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping. The maximum operating temperature for these STRATO-THERM high temperature ring tongue crimp Terminals is 649°C (1200°F).
TE Connectivity STRATO-THERM Terminals and Splices
Note
For suitable hand crimp tool see stock number 162-3159
Approvals
-
Related links
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M3.5 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M5 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M6 Stud Size 8 AWG 8 AWG Wire Size
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M6 Stud Size 6 AWG 6 AWG Wire Size
- TE Connectivity M6 Stud Size 4 AWG 4 AWG Wire Size
