Bourns, H-815, Surface 18 Resistor Kit 9, 10 Ω → 2 MΩ

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$57.29

(exc. GST)

$63.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$57.29-
5 - 9$56.601%
10 +$54.574%

*price indicative

RS Stock No.:
768-1959
Mfr. Part No.:
H-815
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Mount Type

Surface

Product Type

Resistor Kit

Number of Values

18

Resistance Range

10 Ω → 2 MΩ

Automotive Standard

No

Series

H-815

Kit Type

Design Kit

Number of Pieces per Value

9

Standards/Approvals

2003, RoHS Directive 2002, 2011, EU June 8, RoHS Recast 2011, EC Jan. 27, 95

COO (Country of Origin):
US

Surface Mount Trimming Potentiometer Design Kit - Trimpot® H-815


Bourns Trimpot® H-815 Trimming Potentiometer design kit to accommodate various applications and board designs. Each H-815 Design kit contains a variety of sizes of multiturn and single-turn surface mount potentiometers which have an open frame and are sealed. The H-815 series Design Kits have a wide variety of applications including Phone headsets, Power supplies, Credit card readers, Smoke detectors, Plasma televisions, GPS navigation, Barcode scanners, CCTV cameras, Control systems, Radar systems, Analytical equipment and Stereo equipment.

Surface mount trimmer


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy