TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M6 Stud Size 16 AWG 14 AWG Wire Size
- RS Stock No.:
- 161-1263
- Distrelec Article No.:
- 304-61-461
- Mfr. Part No.:
- 322339
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$44.92
(exc. GST)
$49.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 350 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 16 November 2026
- Plus 1,000 unit(s) shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $4.492 | $44.92 | - |
| 250 - 1240 | $4.411 | $44.11 | 1% |
| 1250 + | $3.631 | $36.31 | 19% |
*price indicative
- RS Stock No.:
- 161-1263
- Distrelec Article No.:
- 304-61-461
- Mfr. Part No.:
- 322339
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | STRATO-THERM | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 6.73mm | |
| Outer Ring Diameter | 11.89mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Overall Length | 21.72mm | |
| Stud Size | M6 | |
| Contact Plating | Nickel | |
| Contact Material | Nickel | |
| Standards/Approvals | IEC 61810, IEC 60068-2-27, RoHS | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Operating Temperature | 649°C | |
| Maximum Wire Size mm² | 2.6mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series STRATO-THERM | ||
Insulation Uninsulated | ||
Inner Ring Diameter 6.73mm | ||
Outer Ring Diameter 11.89mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Overall Length 21.72mm | ||
Stud Size M6 | ||
Contact Plating Nickel | ||
Contact Material Nickel | ||
Standards/Approvals IEC 61810, IEC 60068-2-27, RoHS | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Operating Temperature 649°C | ||
Maximum Wire Size mm² 2.6mm² | ||
- COO (Country of Origin):
- US
TE Connectivity SOLISTRAND STRATO-THERM High Temperature Ring Tongue Crimp Terminals
SOLISTRAND STRATO-THERM high temperature ring tongue crimp Terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM high temperature ring tongue crimp Terminals are MADE from solid nickel and designed to terminate solid and/or stranded conductors. When the Terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping. The maximum operating temperature for these STRATO-THERM high temperature ring tongue crimp Terminals is 649°C (1200°F).
TE Connectivity STRATO-THERM Terminals and Splices
Note
For suitable hand crimp tool see stock number 162-3159
Approvals
-
- RS Stock No. 1639152
- Mfr. Part No. 322339
1 Box of 1000
$2,728.57
- RS Stock No. 7187410
- Mfr. Part No. 322374
Each
$5.27
- RS Stock No. 1611241
- Mfr. Part No. 322334
Each (In a Pack of 10)
$3.635
- RS Stock No. 1361664
- Mfr. Part No. 322334
1 Box of 1000
$2,000.00
Related links
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M3.5 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M5 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M6 Stud Size 8 AWG 8 AWG Wire Size
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M6 Stud Size 6 AWG 6 AWG Wire Size
- TE Connectivity M6 Stud Size 4 AWG 4 AWG Wire Size











