TE Connectivity, 160102 Uninsulated Ring Terminal, M5 Stud Size 20 AWG 16 AWG Wire Size, Grey

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 pack of 12000 units)*

$2,166.00

(exc. GST)

$2,382.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4$2,166.00$0.181-
5 +$1,949.40$0.1629%

*price indicative

RS Stock No.:
190-3126
Mfr. Part No.:
160102-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

160102

Insulation

Uninsulated

Outer Ring Diameter

8.7mm

Inner Ring Diameter

5.2mm

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

20AWG

Overall Length

20.4mm

Stud Size

M5

Colour

Grey

Contact Material

Brass

Thickness

0.64mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Maximum Operating Temperature

110°C

TE Connectivity 'F' Style Ring Tongue Crimp Terminals


A range of open barrel 'F' style ring and spade crimp terminals

Each (In a Pack of 50)
$0.379
Each (In a Pack of 100)
$0.43
1 Reel of 10000
$3,208.52
Each (In a Pack of 50)
$0.405

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy