NEMIQ, KRT Uninsulated Ring Terminal, M5 Stud Size 16 AWG 16 AWG Wire Size, Grey
- RS Stock No.:
- 350-237
- Distrelec Article No.:
- 148-19-413
- Mfr. Part No.:
- 1.5-5
- Brand:
- NEMIQ
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$1.56
(exc. GST)
$1.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $1.56 | $0.156 | - |
| 5 - 9 | $1.44 | $0.144 | 7% |
| 10 + | $1.25 | $0.125 | 19% |
*price indicative
- RS Stock No.:
- 350-237
- Distrelec Article No.:
- 148-19-413
- Mfr. Part No.:
- 1.5-5
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Ring Terminal | |
| Series | KRT | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 3.3mm | |
| Inner Ring Diameter | 1.8mm | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Overall Length | 19mm | |
| Stud Size | M5 | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tinned | |
| Thickness | 800μm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Ring Terminal | ||
Series KRT | ||
Insulation Uninsulated | ||
Outer Ring Diameter 3.3mm | ||
Inner Ring Diameter 1.8mm | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 16AWG | ||
Overall Length 19mm | ||
Stud Size M5 | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tinned | ||
Thickness 800μm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- SE
The NEMIQ Cable lugs are high-quality connectors designed for use with both class 5 and class 6 fine-stranded conductors, as well as class 2 stranded conductors. These lugs are built to provide secure and reliable connections in various electrical applications.
Ring shape
Tinned surface protection
Copper material
CE and DNV approved
RoHS compliant
Related links
- NEMIQ M4 Stud Size 16 AWG 16 AWG Wire Size, Grey
- NEMIQ M5 Stud Size 6 AWG 6 AWG Wire Size, Grey
- NEMIQ M5 Stud Size 10 AWG 10 AWG Wire Size, Grey
- NEMIQ M5 Stud Size 8 AWG 8 AWG Wire Size, Grey
- NEMIQ M5 Stud Size 12 AWG 12 AWG Wire Size, Grey
- NEMIQ M5 Stud Size 14 AWG 14 AWG Wire Size, Grey
- NEMIQ M10 Stud Size 6 AWG 6 AWG Wire Size, Grey
- NEMIQ M6 Stud Size 4 AWG 4 AWG Wire Size, Grey
