TE Connectivity, 160101 Uninsulated Ring Terminal, M4 Stud Size 20 AWG 16 AWG Wire Size, Grey
- RS Stock No.:
- 710-0508
- Distrelec Article No.:
- 304-50-225
- Mfr. Part No.:
- 160101-2
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$20.25
(exc. GST)
$22.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,650 unit(s) ready to ship from another location
- Plus 6,850 unit(s) shipping from 24 November 2026
- Plus 18,000 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $0.405 | $20.25 |
*price indicative
- RS Stock No.:
- 710-0508
- Distrelec Article No.:
- 304-50-225
- Mfr. Part No.:
- 160101-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 160101 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 8.7mm | |
| Inner Ring Diameter | 4.3mm | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 20.4mm | |
| Stud Size | M4 | |
| Colour | Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Thickness | 640μm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 110°C | |
| Minimum Wire Size mm² | 0.5mm² | |
| Minimum Operating Temperature | -40°C | |
| Maximum Wire Size mm² | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 160101 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 8.7mm | ||
Inner Ring Diameter 4.3mm | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 20.4mm | ||
Stud Size M4 | ||
Colour Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Thickness 640μm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 110°C | ||
Minimum Wire Size mm² 0.5mm² | ||
Minimum Operating Temperature -40°C | ||
Maximum Wire Size mm² 1.5mm² | ||
TE Connectivity 'F' Style Ring Tongue Crimp Terminals
A range of open barrel 'F' style ring and spade crimp terminals
Related links
- TE Connectivity M4 Stud Size 20 AWG 16 AWG Wire Size, Grey
- TE Connectivity M4 Stud Size 24 AWG 20 AWG Wire Size, Grey
- JST M4 Stud Size 20 AWG 18 AWG Wire Size, Grey
- JST M4 Stud Size 20 AWG 18 AWG Wire Size, Grey
- RS PRO M4 Stud Size 22 AWG 16 AWG Wire Size, Grey
- NEMIQ M4 Stud Size 16 AWG 16 AWG Wire Size, Grey
- TE Connectivity Uninsulated Ring Terminal Grey
- TE Connectivity M4 Stud Size 22 AWG 18 AWG Wire Size, Grey
