TE Connectivity Uninsulated Ring Terminal, M5 Stud Size 12 AWG 10 AWG Wire Size, Grey
- RS Stock No.:
- 787-9645
- Mfr. Part No.:
- 41124
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 787-9645
- Mfr. Part No.:
- 41124
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 11.94mm | |
| Inner Ring Diameter | 5mm | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Overall Length | 27.23mm | |
| Stud Size | M5 | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Thickness | 760μm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Minimum Wire Size mm² | 3mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 11.94mm | ||
Inner Ring Diameter 5mm | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Overall Length 27.23mm | ||
Stud Size M5 | ||
Colour Grey | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Thickness 760μm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Minimum Wire Size mm² 3mm² | ||
Maximum Wire Size mm² 6mm² | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- US
TE Connectivity Uninsulated Crimp Ring Terminal
The TE Connectivity uninsulated crimp ring terminal is made of brass contact material and tin plating. It is an F style ring tongue crimp terminal.
Features and Benefits
• Maximum wire size 10AWG
• Stud size M5
• Thickness 0.76mm
Applications
• Automation industries
• Electrical industries
TE Connectivity 'F' Style Ring Tongue Crimp Terminals
A range of open barrel 'F' style ring and spade crimp terminals
Related links
- TE Connectivity Uninsulated Ring Terminal Grey
- TE Connectivity M5 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M5 Stud Size 12 AWG 10 AWG Wire Size
- Molex M5 Stud Size 12 AWG 10 AWG Wire Size, Silver
- TE Connectivity 6.35 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- TE Connectivity 10 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- TE Connectivity M8 Stud Size 12 AWG 10 AWG Wire Size, Grey
- TE Connectivity Uninsulated Ring Terminal, 45661 in Stud Size 12 AWG 10 AWG Wire Size
