JST, SRB Uninsulated Ring Terminal, M5 Stud Size 20 AWG 18 AWG Wire Size, Grey

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 1%

View bulk pricing options

Subtotal (1 bag of 50 units)*

$14.50

(exc. GST)

$16.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,450 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
50 - 950$0.29$14.50-
1000 - 1950$0.285$14.251%
2000 +$0.281$14.053%

*price indicative

Packaging Options:
RS Stock No.:
163-0410
Mfr. Part No.:
SRB-1.0T-M5
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

SRB

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

5.3mm

Outer Ring Diameter

9.5mm

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

18AWG

Overall Length

21.75mm

Stud Size

M5

Colour

Grey

Contact Material

Brass

Contact Plating

Tin

Thickness

600μm

Standards/Approvals

ANSI/ESD S20.20:2021 Electrostatic Control Standard, RoHS

Maximum Wire Size mm²

1mm²

Minimum Wire Size mm²

0.5mm²

DIN type Chain Terminal SRB series (with insulation grip).

Each (Supplied on a Reel)
$0.29
Each (In a Bag of 50)
$0.351
Each (In a Pack of 100)
$0.268
Each (In a Pack of 100)
$0.246

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy