Molex, 19070 Insulated Ring Terminal, M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- RS Stock No.:
- 186-0312
- Mfr. Part No.:
- 19070-0013
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$0.36
(exc. GST)
$0.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 732 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 249 | $0.36 | - |
| 250 - 499 | $0.35 | 2% |
| 500 + | $0.34 | 5% |
*price indicative
- RS Stock No.:
- 186-0312
- Mfr. Part No.:
- 19070-0013
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | 19070 | |
| Insulation | Insulated | |
| Insulation Material | PVC | |
| Outer Ring Diameter | 8.18mm | |
| Inner Ring Diameter | 4.39mm | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 22mm | |
| Stud Size | M4 | |
| Colour | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 710μm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series 19070 | ||
Insulation Insulated | ||
Insulation Material PVC | ||
Outer Ring Diameter 8.18mm | ||
Inner Ring Diameter 4.39mm | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 22mm | ||
Stud Size M4 | ||
Colour Red | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 710μm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- US
InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire.
Related links
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M2 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M4 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M5 Stud Size 18 AWG 22 AWG Wire Size, Red
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
