Molex, 19070 Insulated Ring Terminal, M4 Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 684-031
- Mfr. Part No.:
- 19070-0087
- Brand:
- Molex
Subtotal (1 reel of 1500 units)*
$859.06
(exc. GST)
$944.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $859.06 | $0.573 |
*price indicative
- RS Stock No.:
- 684-031
- Mfr. Part No.:
- 19070-0087
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | 19070 | |
| Insulation | Insulated | |
| Insulation Material | PVC | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Stud Size | M4 | |
| Colour | Blue | |
| Standards/Approvals | REACH, IEC-62474, RoHS, IEC 61249-2-21 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series 19070 | ||
Insulation Insulated | ||
Insulation Material PVC | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Stud Size M4 | ||
Colour Blue | ||
Standards/Approvals REACH, IEC-62474, RoHS, IEC 61249-2-21 | ||
- COO (Country of Origin):
- US
The Molex InsulKrimp Ring Tongue Terminal designed for optimal connectivity in electrical applications, specifically tailored for 16 to 14 AWG wire. This reliable solution features a closed barrel type and boasts a durable blue resin insulation, ensuring both safety and performance. Its versatility allows for compatibility with stud sizes of 8 (M4), and the precise length of 22.10mm enhances usability. With a focus on compliance, this terminal meets critical standards, aiding in robust electrical installations. Whether you're working on intricate wiring projects or seeking dependable connectivity solutions, the InsulKrimp Ring Tongue Terminal delivers the necessary quality and efficiency.
Constructed from high quality materials for dependable performance
Closed barrel type design ensures secure electrical connections
Stud size compatibility with M4 provides flexibility in installation
Distinctive blue resin offers not only aesthetic appeal but also practical insulation
Designed to meet stringent compliance requirements, including EU RoHS
Adhesive tape on reel packaging enhances convenience for users
Flammability rating of 94V0 contributes to enhanced safety standards
Compatible with ATP crimp tools for added application versatility
Related links
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex 1/4 in Stud Size 16 AWG 14 AWG Wire Size
- Molex M4 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Phoenix Contact Insulated Ring Terminal Blue
- RS PRO M4 Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS PRO Insulated Ring Terminal Blue
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size, Blue
