Molex, 19070 Insulated Crimp Ring Terminal, M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$13.15

(exc. GST)

$14.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 200$0.263$13.15-
250 - 450$0.256$12.802%
500 +$0.253$12.653%

*price indicative

RS Stock No.:
213-5445
Mfr. Part No.:
190700040
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Ring Terminal

Series

19070

Insulation

Insulated

Insulation Material

PVC

Outer Ring Diameter

6.7mm

Inner Ring Diameter

3.71mm

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Overall Length

20.5mm

Stud Size

M3.5

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Thickness

710μm

Standards/Approvals

CSA LR18689, UL E32244

COO (Country of Origin):
US
The Molex 190700040 is a Insulkrimp ring tongue terminal for 18 to 12 AWG wire. It has a plating material of tin.

CSA certified

UL certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy