RS PRO Uninsulated Ring Terminal, 5.3 mm Stud Size 12 AWG 10 AWG Wire Size, Grey

Get a bulk buy discount

Add 1000 more to save 4%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$65.10

(exc. GST)

$71.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,300 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 900$0.651$65.10-
1000 - 1900$0.619$61.904%
2000 - 4900$0.588$58.809%
5000 - 24900$0.559$55.9014%
25000 +$0.531$53.1018%

*price indicative

RS Stock No.:
178-8619
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Product Type

Ring Terminal

Insulation

Uninsulated

Outer Ring Diameter

9.5mm

Inner Ring Diameter

5.3mm

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

12AWG

Overall Length

19mm

Stud Size

5.3 mm

Colour

Grey

Contact Material

Copper

Contact Plating

Tin

Thickness

1mm

Standards/Approvals

No

Minimum Wire Size mm²

4mm²

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Maximum Wire Size mm²

6mm²

COO (Country of Origin):
TW
The RS PRO Non-Insulted ring has a outer ring diameter of 9.5mm and inner ring diameter of 5.3mm which comes with maximum 6mm² wire size connection. It is made up of high quality copper for contact material.

Stud Size 5.3mm

Contact Plating Tin

Contact Material Copper

Thickness 1mm

Overall Length 19mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy