RS PRO Uninsulated Ring Terminal, 10.5 mm Stud Size 12 AWG 10 AWG Wire Size, Grey

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$110.40

(exc. GST)

$121.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,300 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 900$1.104$110.40-
1000 - 1900$1.081$108.102%
2000 - 4900$1.047$104.705%
5000 - 24900$1.022$102.207%
25000 +$0.843$84.3023%

*price indicative

RS Stock No.:
178-8622
Distrelec Article No.:
304-25-382
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

10.5mm

Outer Ring Diameter

15mm

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

12AWG

Overall Length

27mm

Stud Size

10.5 mm

Colour

Grey

Contact Material

Copper

Contact Plating

Tin

Thickness

1mm

Standards/Approvals

RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard

Minimum Wire Size mm²

4mm²

Maximum Operating Temperature

150°C

Maximum Wire Size mm²

6mm²

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The RS PRO Non-Insulted ring has a outer ring diameter of 15mm and inner ring diameter of 10.5mm which comes with maximum 6mm² wire size connection. It is made up of high quality copper for contact material.

Stud Size 10.5mm

Contact Plating Tin

Contact Material Copper

Thickness 1mm

Overall Length 27mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy