Wurth Elektronik, WA-CLUG Ring Terminal, M6 Stud Size 6 AWG Wire Size

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 9%

View bulk pricing options

Subtotal (1 box of 500 units)*

$1,007.00

(exc. GST)

$1,107.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
500 - 2000$2.014$1,007.00-
2500 +$1.813$906.509%

*price indicative

RS Stock No.:
163-1494
Mfr. Part No.:
5580616
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WA-CLUG

Product Type

Ring Terminal

Inner Ring Diameter

6.4mm

Outer Ring Diameter

12mm

Maximum Wire Size AWG

6AWG

Overall Length

27mm

Stud Size

M6

Contact Plating

Tin

Standards/Approvals

ANSI/ESD S20.20:2021 Electrostatic Control Standard, RoHS

Minimum Wire Size mm²

16mm²

Maximum Wire Size mm²

16mm²

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-30°C

Wurth WA-CLUG Tubular Ring Terminals


WA-CLUG tubular ring terminals or cable lugs MADE from copper alloy with a tin plating. These tubular ring termnals are available in various sizes and are suitable for use in a wide variety of cable applications

Wurth Tubular Crimp Ring Terminals


Each (In a Pack of 5)
$2.176
Each (In a Bag of 250)
$1.739
Each (In a Pack of 5)
$1.794
Each (In a Pack of 5)
$2.722

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy