Wurth Elektronik, WA-CLUG Ring Terminal, M5 Stud Size 6 AWG Wire Size
- RS Stock No.:
- 122-5002
- Distrelec Article No.:
- 304-24-248
- Mfr. Part No.:
- 5580516
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.61
(exc. GST)
$14.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 125 unit(s) ready to ship
- Plus 1,210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 60 | $2.722 | $13.61 |
| 65 + | $2.674 | $13.37 |
*price indicative
- RS Stock No.:
- 122-5002
- Distrelec Article No.:
- 304-24-248
- Mfr. Part No.:
- 5580516
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WA-CLUG | |
| Product Type | Ring Terminal | |
| Inner Ring Diameter | 5.3mm | |
| Outer Ring Diameter | 12mm | |
| Maximum Wire Size AWG | 6AWG | |
| Overall Length | 26mm | |
| Stud Size | M5 | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Maximum Wire Size mm² | 16mm² | |
| Maximum Operating Temperature | 125°C | |
| Minimum Wire Size mm² | 16mm² | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WA-CLUG | ||
Product Type Ring Terminal | ||
Inner Ring Diameter 5.3mm | ||
Outer Ring Diameter 12mm | ||
Maximum Wire Size AWG 6AWG | ||
Overall Length 26mm | ||
Stud Size M5 | ||
Contact Plating Tin | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
Maximum Wire Size mm² 16mm² | ||
Maximum Operating Temperature 125°C | ||
Minimum Wire Size mm² 16mm² | ||
Minimum Operating Temperature -30°C | ||
Wurth WA-CLUG Tubular Ring Terminals
WA-CLUG tubular ring terminals or cable lugs MADE from copper alloy with a tin plating. These tubular ring termnals are available in various sizes and are suitable for use in a wide variety of cable applications
Wurth Tubular Crimp Ring Terminals
Related links
- Wurth Elektronik M5 Stud Size 6 AWG Wire Size
- Wurth Elektronik M5 Stud Size 8 AWG Wire Size
- Wurth Elektronik M5 Stud Size 10 AWG Wire Size
- Wurth Elektronik M6 Stud Size 6 AWG Wire Size
- Wurth Elektronik M3 Stud Size 16 AWG Wire Size
- Wurth Elektronik M6 Stud Size 4 AWG Wire Size
- Wurth Elektronik M8 Stud Size 4 AWG Wire Size
- Wurth Elektronik M6 Stud Size 8 AWG Wire Size
