Wurth Elektronik, WA-CLUG Ring Terminal, M3 Stud Size 16 AWG Wire Size
- RS Stock No.:
- 122-4995
- Mfr. Part No.:
- 55803015
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $6.50
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.07
(exc. GST)
$11.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 250 unit(s) ready to ship from another location
- Plus 1,670 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $1.007 | $10.07 | - |
| 250 - 490 | $0.981 | $9.81 | $6.50 |
| 500 + | $0.964 | $9.64 | $21.50 |
*price indicative
- RS Stock No.:
- 122-4995
- Mfr. Part No.:
- 55803015
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ring Terminal | |
| Series | WA-CLUG | |
| Outer Ring Diameter | 6.5mm | |
| Inner Ring Diameter | 3.2mm | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 12mm | |
| Stud Size | M3 | |
| Contact Plating | Tin | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard, RoHS | |
| Maximum Operating Temperature | 125°C | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Operating Temperature | -30°C | |
| Minimum Wire Size mm² | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ring Terminal | ||
Series WA-CLUG | ||
Outer Ring Diameter 6.5mm | ||
Inner Ring Diameter 3.2mm | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 12mm | ||
Stud Size M3 | ||
Contact Plating Tin | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard, RoHS | ||
Maximum Operating Temperature 125°C | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Operating Temperature -30°C | ||
Minimum Wire Size mm² 1.5mm² | ||
Wurth WA-CLUG Tubular Ring Terminals
WA-CLUG tubular ring terminals or cable lugs MADE from copper alloy with a tin plating. These tubular ring termnals are available in various sizes and are suitable for use in a wide variety of cable applications
Wurth Tubular Crimp Ring Terminals
Related links
- Wurth Elektronik M3 Stud Size 16 AWG Wire Size
- Wurth Elektronik M3 Stud Size 14 AWG Wire Size
- Wurth Elektronik M6 Stud Size 4 AWG Wire Size
- Wurth Elektronik M8 Stud Size 4 AWG Wire Size
- Wurth Elektronik M5 Stud Size 8 AWG Wire Size
- Wurth Elektronik M5 Stud Size 10 AWG Wire Size
- Wurth Elektronik M8 Stud Size 1 AWG Wire Size
- Wurth Elektronik M8 Stud Size 2 AWG Wire Size
