Wurth Elektronik, WA-CLUG Ring Terminal, M6 Stud Size 8 AWG Wire Size
- RS Stock No.:
- 122-5003
- Mfr. Part No.:
- 5580610
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.97
(exc. GST)
$9.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship
- Plus 410 unit(s) ready to ship from another location
- Plus 125 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $1.794 | $8.97 | - |
| 125 - 245 | $1.762 | $8.81 | 1% |
| 250 + | $1.734 | $8.67 | 3% |
*price indicative
- RS Stock No.:
- 122-5003
- Mfr. Part No.:
- 5580610
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ring Terminal | |
| Series | WA-CLUG | |
| Outer Ring Diameter | 12mm | |
| Inner Ring Diameter | 6.4mm | |
| Maximum Wire Size AWG | 8AWG | |
| Overall Length | 22.5mm | |
| Stud Size | M6 | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Wire Size mm² | 10mm² | |
| Minimum Wire Size mm² | 10mm² | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ring Terminal | ||
Series WA-CLUG | ||
Outer Ring Diameter 12mm | ||
Inner Ring Diameter 6.4mm | ||
Maximum Wire Size AWG 8AWG | ||
Overall Length 22.5mm | ||
Stud Size M6 | ||
Contact Plating Tin | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Wire Size mm² 10mm² | ||
Minimum Wire Size mm² 10mm² | ||
- COO (Country of Origin):
- TW
Wurth WA-CLUG Tubular Ring Terminals
WA-CLUG tubular ring terminals or cable lugs MADE from copper alloy with a tin plating. These tubular ring termnals are available in various sizes and are suitable for use in a wide variety of cable applications
Wurth Tubular Crimp Ring Terminals
Related links
- Wurth Elektronik M6 Stud Size 8 AWG Wire Size
- Wurth Elektronik M6 Stud Size 4 AWG Wire Size
- Wurth Elektronik M6 Stud Size 2 AWG Wire Size
- Wurth Elektronik M6 Stud Size 6 AWG Wire Size
- Wurth Elektronik M5 Stud Size 8 AWG Wire Size
- Wurth Elektronik M3 Stud Size 16 AWG Wire Size
- Wurth Elektronik M8 Stud Size 4 AWG Wire Size
- Wurth Elektronik M5 Stud Size 10 AWG Wire Size
