Wurth Elektronik, WA-CLUG Ring Terminal, M4 Stud Size 14 AWG Wire Size

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 bag of 1000 units)*

$1,026.00

(exc. GST)

$1,128.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$1,026.00$1.026-
5 +$923.40$0.92310%

*price indicative

RS Stock No.:
163-1487
Mfr. Part No.:
55804025
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ring Terminal

Series

WA-CLUG

Inner Ring Diameter

4.3mm

Outer Ring Diameter

7.5mm

Maximum Wire Size AWG

14AWG

Overall Length

13mm

Stud Size

M4

Contact Material

Copper

Contact Plating

Tin

Standards/Approvals

No

Minimum Wire Size mm²

2.5mm²

Maximum Wire Size mm²

2.5mm²

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-30°C

COO (Country of Origin):
TW

Wurth WA-CLUG Tubular Ring Terminals


WA-CLUG tubular ring terminals or cable lugs MADE from copper alloy with a tin plating. These tubular ring termnals are available in various sizes and are suitable for use in a wide variety of cable applications

Wurth Tubular Crimp Ring Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy