Wurth Elektronik, WA-CLUG Ring Terminal, M4 Stud Size

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $606.70

View bulk pricing options

Subtotal (1 bag of 1000 units)*

$1,213.32

(exc. GST)

$1,334.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$1,213.32$1.213-
5 +$1,091.98$1.092$606.70

*price indicative

RS Stock No.:
163-1488
Mfr. Part No.:
5580404
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WA-CLUG

Product Type

Ring Terminal

Inner Ring Diameter

4.3mm

Outer Ring Diameter

8.5mm

Overall Length

17mm

Stud Size

M4

Contact Plating

Tin

Standards/Approvals

ANSI/ESD S20.20:2021 Electrostatic Control Standard, RoHS

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

125°C

Maximum Wire Size mm²

4mm²

Minimum Wire Size mm²

4mm²

Wurth WA-CLUG Tubular Ring Terminals


WA-CLUG tubular ring terminals or cable lugs MADE from copper alloy with a tin plating. These tubular ring termnals are available in various sizes and are suitable for use in a wide variety of cable applications

Wurth Tubular Crimp Ring Terminals


  • RS Stock No. 1224998
  • Mfr. Part No. 5580404
Each (In a Pack of 10)
$2.21
  • RS Stock No. 1224999
  • Mfr. Part No. 5580406
Each (In a Pack of 5)
$2.358
Each (In a Pack of 10)
$1.883
1 Bag of 1000
$825.52

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy