TE Connectivity, SOLISTRAND Budget Uninsulated Ring Terminal, 5/16 Stud Size 22 AWG 16 AWG Wire Size

Subtotal (1 pack of 2000 units)*

$781.53

(exc. GST)

$859.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$781.53$0.391

*price indicative

RS Stock No.:
797-412
Mfr. Part No.:
31173
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

SOLISTRAND Budget

Product Type

Ring Terminal

Insulation

Uninsulated

Outer Ring Diameter

11.91mm

Inner Ring Diameter

1.65mm

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

22AWG

Overall Length

21.74mm

Stud Size

5/16

Contact Material

Copper

Contact Plating

Tin

Thickness

790μm

Standards/Approvals

RoHS

Maximum Operating Temperature

170°C

Minimum Operating Temperature

0°C

Maximum Wire Size mm²

1.42mm²

Minimum Wire Size mm²

0.26mm²

COO (Country of Origin):
US
The TE Connectivity Terminal is designed for reliable electrical connections in various applications. It efficiently terminates wire connections while ensuring durability and performance in demanding environments.

Constructed from high conductivity copper for optimal performance

Corrosion and vibration resistant for long-lasting reliability

Ideal for tight spaces with a shorter barrel length

Bell-mouth barrel entrance simplifies wire insertion and reduces installation time

Meets or exceeds Mil Spec SAE AS7928 Type I, Class 1 requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy