TE Connectivity, SOLISTRAND Budget Uninsulated Ring Terminal, 8 Stud Size 16 AWG 14 AWG Wire Size

Subtotal (1 box of 2000 units)*

$608.03

(exc. GST)

$668.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$608.03$0.304

*price indicative

RS Stock No.:
797-434
Mfr. Part No.:
322419
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

SOLISTRAND Budget

Insulation

Uninsulated

Inner Ring Diameter

3.02mm

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

16AWG

Overall Length

14.99mm

Stud Size

8

Contact Material

Copper Wire

Contact Plating

Tin

Thickness

790μm

Standards/Approvals

UL Report

Maximum Wire Size mm²

2.62mm²

Maximum Operating Temperature

170°C

Minimum Wire Size mm²

1.04mm²

COO (Country of Origin):
US
The TE Connectivity Closed ring tongue Terminal provides a reliable electrical connection for 16 – 14 AWG wiring, featuring a #8 / M4 stud size for versatility in various applications. Designed to ensure secure attachments in demanding environments.

Closed barrel design enhances durability and connection stability

Tin plating ensures resistance to corrosion for longevity

Suitable for wire sizes ranging from 2050 – 5180 CMA

Operating temperature range from 0 to 170 °C accommodates diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy