TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M4 Stud Size 22 AWG 16 AWG Wire Size
- RS Stock No.:
- 796-738
- Mfr. Part No.:
- 323129
- Brand:
- TE Connectivity
Subtotal (1 box of 200 units)*
$674.21
(exc. GST)
$741.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $674.21 | $3.371 |
*price indicative
- RS Stock No.:
- 796-738
- Mfr. Part No.:
- 323129
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | SOLISTRAND | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 4.34mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 13.89mm | |
| Stud Size | M4 | |
| Contact Plating | Tin | |
| Contact Material | Copper Wire | |
| Thickness | 790μm | |
| Standards/Approvals | UL Report | |
| Minimum Wire Size mm² | 0.26mm² | |
| Maximum Operating Temperature | 170°C | |
| Maximum Wire Size mm² | 1.65mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series SOLISTRAND | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 4.34mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 13.89mm | ||
Stud Size M4 | ||
Contact Plating Tin | ||
Contact Material Copper Wire | ||
Thickness 790μm | ||
Standards/Approvals UL Report | ||
Minimum Wire Size mm² 0.26mm² | ||
Maximum Operating Temperature 170°C | ||
Maximum Wire Size mm² 1.65mm² | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue Terminal is designed for reliable electrical connections in various applications. It accommodates wire sizes ranging from 22 to 16 AWG and fits stud sizes of #8 or M4, ensuring optimal performance in demanding environments.
Compatible with wire base material copper for effective conductivity
Closed barrel design ensures secure wire attachment
Constructed with tin plating to enhance corrosion resistance
Operates within a temperature range of 0 to 170 °C for versatility
Related links
- TE Connectivity M4 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M4 Stud Size 14 AWG 12 AWG Wire Size
- TE Connectivity M4 Stud Size 8 AWG 8 AWG Wire Size
- TE Connectivity M4 Stud Size 8 AWG 8 AWG Wire Size, Silver
- TE Connectivity M5 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M2 Stud Size 22 AWG 16 AWG Wire Size
