TE Connectivity, SOLISTRAND Budget Uninsulated Ring Terminal, 2 Stud Size 16 AWG 14 AWG Wire Size
- RS Stock No.:
- 796-756
- Mfr. Part No.:
- 326854
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-756
- Mfr. Part No.:
- 326854
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | SOLISTRAND Budget | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 2.36mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 11.3mm | |
| Stud Size | 2 | |
| Contact Material | Copper Wire | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | UL Report | |
| Minimum Wire Size mm² | 1.04mm² | |
| Maximum Operating Temperature | 170°C | |
| Maximum Wire Size mm² | 2.62mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series SOLISTRAND Budget | ||
Insulation Uninsulated | ||
Inner Ring Diameter 2.36mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 11.3mm | ||
Stud Size 2 | ||
Contact Material Copper Wire | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals UL Report | ||
Minimum Wire Size mm² 1.04mm² | ||
Maximum Operating Temperature 170°C | ||
Maximum Wire Size mm² 2.62mm² | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue Terminal is designed for secure connections in electrical applications, accommodating wire sizes from 16 to 14 AWG and featuring a #2/M2 stud size.
Closed barrel construction ensures reliable electrical contact
Tin plating provides enhanced corrosion resistance
Supports wire sizes ranging from 2050 to 5180 CMA
Operating temperature range from 0 to 170 °C ensures versatility in various environments
Packaging quantity of 1000 offers convenience for large-scale applications
Related links
- TE Connectivity 8 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity 5/16 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M3.5 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M5 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M3.5 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity 8 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M8 Stud Size 16 AWG 14 AWG Wire Size
