TE Connectivity, AMPOWER Uninsulated Ring Terminal, M6 Stud Size 1 AWG 1 AWG Wire Size
- RS Stock No.:
- 825-1947
- Mfr. Part No.:
- 325301
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 825-1947
- Mfr. Part No.:
- 325301
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPOWER | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 22.1mm | |
| Inner Ring Diameter | 6.73mm | |
| Maximum Wire Size AWG | 1AWG | |
| Minimum Wire Size AWG | 1AWG | |
| Overall Length | 50mm | |
| Stud Size | M6 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 2.5mm | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 60.5mm² | |
| Maximum Operating Temperature | 105°C | |
| Minimum Wire Size mm² | 42.4mm² | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPOWER | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 22.1mm | ||
Inner Ring Diameter 6.73mm | ||
Maximum Wire Size AWG 1AWG | ||
Minimum Wire Size AWG 1AWG | ||
Overall Length 50mm | ||
Stud Size M6 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 2.5mm | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 60.5mm² | ||
Maximum Operating Temperature 105°C | ||
Minimum Wire Size mm² 42.4mm² | ||
Minimum Operating Temperature -55°C | ||
TE Connectivity AMPOWER Tubular Crimp Terminals
AMPOWER series tubular terminals made from seamless tubular annealed copper (as per ASTM B-75) with a tin plating (as per MIL-T-10727). These AMPOWER tubular terminals have a conical entry for easy wire insertion an inspection window or sight hole and the terminal tongue is marked with the metric wire and stud size. These AMPOWER tubular crimp terminals are suitable for use in power generation and distribution applications.
TE Connectivity AMPOWER Crimp Terminals
Related links
- TE Connectivity M6 Stud Size 1 AWG 1 AWG Wire Size
- TE Connectivity 9.53 mm Stud Size 1 AWG 1 AWG Wire Size
- TE Connectivity M8 Stud Size 2 AWG 2 AWG Wire Size
- TE Connectivity M12 (1/2) Stud Size, 177mm² to 177mm² Wire Size
- TE Connectivity M6 Stud Size 1 AWG 1 AWG Wire Size
- TE Connectivity M6 Stud Size 1 AWG 1 AWG Wire Size, Grey
- Phoenix Contact M6 Stud Size 1 AWG 1 AWG Wire Size, Silver
- TE Connectivity 5/16 Stud Size
