TE Connectivity, AMPOWER Uninsulated Ring Terminal, 3/8 in Stud Size
- RS Stock No.:
- 797-368
- Mfr. Part No.:
- 276887-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-368
- Mfr. Part No.:
- 276887-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | AMPOWER | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 25.17mm | |
| Outer Ring Diameter | 30.96mm | |
| Overall Length | 101.85mm | |
| Stud Size | 3/8 in | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 6.60mm | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size mm² | 100mm² | |
| Maximum Wire Size mm² | 304mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series AMPOWER | ||
Insulation Uninsulated | ||
Inner Ring Diameter 25.17mm | ||
Outer Ring Diameter 30.96mm | ||
Overall Length 101.85mm | ||
Stud Size 3/8 in | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 6.60mm | ||
Standards/Approvals RoHS | ||
Minimum Wire Size mm² 100mm² | ||
Maximum Wire Size mm² 304mm² | ||
- COO (Country of Origin):
- US
The TE Connectivity Terminal is a high-quality connector is designed for seamless integration in power distribution systems, ensuring reliable performance under rigorous conditions and facilitating efficient electrical connections.
Constructed from high-quality, seamless tubular copper for excellent conductivity
Features a special tin plating process to inhibit corrosion and enhance service life
Designed with a double-thick tongue for optimal strength and vibration resistance
Accommodates a range of wire sizes, ensuring versatility for various applications
Employs a precise crimp method for consistent and controllable termination
Related links
- TE Connectivity 5/16 Stud Size
- TE Connectivity (1/2) M12 Stud Size
- TE Connectivity M6 Stud Size 1 AWG 1 AWG Wire Size
- TE Connectivity M12 (1/2) Stud Size, 177mm² to 177mm² Wire Size
- TE Connectivity M8 Stud Size 2 AWG 2 AWG Wire Size
- TE Connectivity 9.53 mm Stud Size 1 AWG 1 AWG Wire Size
- TE Connectivity 3/8 in Stud Size
- TE Connectivity 3/8 in Stud Size 1 AWG Wire Size
