TE Connectivity, 61546 Uninsulated Ring Terminal, M8 (5/16) Stud Size 10 AWG 6 AWG Wire Size, Black

N

Subtotal (1 bag of 1600 units)*

$2,235.23

(exc. GST)

$2,458.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$2,235.23$1.397

*price indicative

RS Stock No.:
796-388
Mfr. Part No.:
61546-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

61546

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

8.33mm

Maximum Wire Size AWG

6AWG

Minimum Wire Size AWG

10AWG

Overall Length

27.94mm

Stud Size

M8 (5/16)

Colour

Black

Contact Plating

Tin

Contact Material

Brass

Thickness

1.27mm

Standards/Approvals

RoHS

Maximum Operating Temperature

110°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
US
The TE Connectivity closed ring tongue Terminal provides a secure electrical connection for wire sizes ranging from 10 to 6 AWG, supporting 5/16 or M8 studs. This reliable component features uninsulated designs with straight barrel configurations.

Compatible with stranded discrete wire types

Constructed from brass with open barrel design

Offers tin plating for corrosion resistance

Designed for operating temperature range of -40 to 110 °C

Available in a packaging quantity of 1600

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy