HellermannTyton HelaDuct Flex40 White - Flexible Slot, W45mm x D48 mm, L500 mm, Polypropylene
- RS Stock No.:
- 756-8859
- Distrelec Article No.:
- 300-48-473
- Mfr. Part No.:
- 164-41008 HelaDuct Flex40-PP-WH
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 50 more to save $12.00
View bulk pricing optionsSubtotal (1 unit)*
$20.76
(exc. GST)
$22.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
- Plus 48 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $20.76 | - |
| 50 + | $20.52 | $12.00 |
*price indicative
- RS Stock No.:
- 756-8859
- Distrelec Article No.:
- 300-48-473
- Mfr. Part No.:
- 164-41008 HelaDuct Flex40-PP-WH
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Trunking | |
| Width | 45mm | |
| Depth | 48mm | |
| Colour | White | |
| Material | Polypropylene | |
| Length | 500mm | |
| Fastening | Adhesive, Screw | |
| Slot Type | Flexible | |
| Fire Behaviour | Self-Extinguishing | |
| Series | HelaDuct Flex40 | |
| Standards/Approvals | CE, CSA, UL | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Trunking | ||
Width 45mm | ||
Depth 48mm | ||
Colour White | ||
Material Polypropylene | ||
Length 500mm | ||
Fastening Adhesive, Screw | ||
Slot Type Flexible | ||
Fire Behaviour Self-Extinguishing | ||
Series HelaDuct Flex40 | ||
Standards/Approvals CE, CSA, UL | ||
- COO (Country of Origin):
- DE
HellermannTyton HelaDuct Flex40 Series Cable Trunking, 45mm Width, 48mm Depth - 164-41008 HelaDuct Flex40-PP-WH
This cable trunking is a versatile solution for efficient electrical cable management. Designed from high-quality polypropylene, it features a length of 0.5 m, a width of 45 mm, and a depth of 48 mm. This white cable trunking falls under the category of slotted flexible panel trunking, making it ideal for various installations. Crafted to meet rigorous standards, this product is halogen-free and self-extinguishing, ensuring safety and compliance in diverse applications.
Features & Benefits
• Halogen-free for enhanced safety in cable management
• Self-extinguishing properties reduce fire risks
• Made from durable polypropylene for long-lasting use
• Flexible slot design accommodates various cable sizes
• CE, CSA, UL certified for quality assurance
• Suitable for a range of environments and installations
Applications
• Used for organising and protecting electrical cables in commercial buildings
• Ideal for automation and control systems in machinery
• Suitable for mechanical installations within industrial settings
• Effective in managing cables in home entertainment systems
How does the self-extinguishing feature contribute to safety?
The self-extinguishing property ensures that if a fire ignites, the trunking material will not contribute to flame spread, enhancing overall safety in applications where electrical cables are installed.
What advantages does the flexible slot design provide?
The flexible slot design allows for easy installation and adjustment of cables, accommodating variations in cable sizes and providing efficient cable management without excessive strain on the cables.
Can this trunking be installed in outdoor environments?
While the trunking is robust and durable, it is primarily designed for indoor use. For outdoor applications, additional protective measures may be required to prevent moisture damage.
How does the polypropylene material improve the performance of the trunking?
Polypropylene is lightweight yet sturdy, offering excellent resistance to chemicals and physical stress, making it well-suited for various environments where resilience is required.
Related links
- HellermannTyton Heladuct Flex White - Flexible Slot L0.5 m, Plastic
- HellermannTyton HelaDuct Flex30SK White - Flexible Slot L0.5 m, Polypropylene
- HellermannTyton HelaDuct Flex10 White - Flexible Slot L0.5 m, Polypropylene
- HellermannTyton HelaDuct Flex30 White - Flexible Slot L0.5 m, Polypropylene
- HellermannTyton HTC White - Flexible Slot L0.5 m, Plastic
- HellermannTyton HTC White - Flexible Slot L0.5 m, Plastic
- RS PRO VF White - Flexible Slot L0.5 m, Polypropylene
- RS PRO VF White - Flexible Slot L0.5 m, Polypropylene
