Klauke, Angled tubular cable lugs Non-insulated Lug, M8 Stud Size
- RS Stock No.:
- 794-048
- Mfr. Part No.:
- 44R8
- Brand:
- Klauke
N
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 25 units)*
$56.98
(exc. GST)
$62.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 3 | $56.98 | $2.279 |
| 4 + | $52.42 | $2.097 |
*price indicative
- RS Stock No.:
- 794-048
- Mfr. Part No.:
- 44R8
- Brand:
- Klauke
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Lug | |
| Series | Angled tubular cable lugs | |
| Insulation | Non-insulated | |
| Outer Ring Diameter | 16mm | |
| Inner Ring Diameter | 7mm | |
| Overall Length | 13mm | |
| Stud Size | M8 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | IEC/UL/DNV | |
| Minimum Wire Size mm² | 25mm² | |
| Maximum Operating Temperature | 120°C | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Lug | ||
Series Angled tubular cable lugs | ||
Insulation Non-insulated | ||
Outer Ring Diameter 16mm | ||
Inner Ring Diameter 7mm | ||
Overall Length 13mm | ||
Stud Size M8 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals IEC/UL/DNV | ||
Minimum Wire Size mm² 25mm² | ||
Maximum Operating Temperature 120°C | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Klauke Angled tubular cable lug copper is designed for reliable termination of multi stranded conductors where right angle connections are required.
Internal chamfer enables easy cable insertion
Flat contact surface ensures secure connection
90° angled design supports Compact installations
