Klauke, Tubular cable lugs for switch cabinet connections Non-insulated Lug, M8 Stud Size
- RS Stock No.:
- 794-076
- Mfr. Part No.:
- 8SG8
- Brand:
- Klauke
N
Subtotal (1 box of 25 units)*
$265.97
(exc. GST)
$292.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 19 October 2026
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $265.97 | $10.639 |
*price indicative
- RS Stock No.:
- 794-076
- Mfr. Part No.:
- 8SG8
- Brand:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Series | Tubular cable lugs for switch cabinet connections | |
| Product Type | Lug | |
| Insulation | Non-insulated | |
| Outer Ring Diameter | 19mm | |
| Inner Ring Diameter | 13.5mm | |
| Overall Length | 48mm | |
| Stud Size | M8 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | IEC/UL/DNV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Minimum Wire Size mm² | 95mm² | |
| Maximum Wire Size mm² | 95mm² | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Series Tubular cable lugs for switch cabinet connections | ||
Product Type Lug | ||
Insulation Non-insulated | ||
Outer Ring Diameter 19mm | ||
Inner Ring Diameter 13.5mm | ||
Overall Length 48mm | ||
Stud Size M8 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals IEC/UL/DNV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Minimum Wire Size mm² 95mm² | ||
Maximum Wire Size mm² 95mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Tubular cable lug for switchgear connection standard type is designed for secure termination of multi stranded conductors in confined switchgear environments
Narrow Palm design supports reduced space installations
Copper material ensures high conductivity
Tin plated surface improves corrosion resistance
Internal chamfer enables easy cable insertion
