Klauke, Compression cable lugs - Al/Cu Non-insulated Lug, M12 Stud Size

N

Subtotal (1 box of 5 units)*

$110.85

(exc. GST)

$121.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$110.85$22.17

*price indicative

RS Stock No.:
793-934
Mfr. Part No.:
370R12
Brand:
Klauke
Find similar products by selecting one or more attributes.
Select all

Brand

Klauke

Series

Compression cable lugs - Al/Cu

Product Type

Lug

Insulation

Non-insulated

Inner Ring Diameter

16.3mm

Outer Ring Diameter

30mm

Overall Length

104mm

Stud Size

M12

Contact Plating

Unplated

Contact Material

Copper

Minimum Wire Size mm²

150mm²

Maximum Operating Temperature

120°C

Maximum Wire Size mm²

150mm²

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
CN
The Klauke Compression cable lug serves as an essential connector for aluminium and copper conductors, ensuring secure electrical connections in various applications. Its robust design accommodates a wide range of cable sizes with reliable performance.

Suitable for cross sections of 150 mm², ensuring compatibility with various cable sizes

Manufactured from high-quality E-Copper for excellent conductivity and durability

Designed to withstand maximum temperatures of 120°C, suitable for demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy