Klauke, Compression cable lugs - Al/Cu Non-insulated Lug, M12 Stud Size

N

Subtotal (1 box of 10 units)*

$188.42

(exc. GST)

$207.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$188.42$18.842

*price indicative

RS Stock No.:
793-929
Mfr. Part No.:
368R12
Brand:
Klauke
Find similar products by selecting one or more attributes.
Select all

Brand

Klauke

Series

Compression cable lugs - Al/Cu

Product Type

Lug

Insulation

Non-insulated

Outer Ring Diameter

30mm

Inner Ring Diameter

13.2mm

Overall Length

90.5mm

Stud Size

M12

Contact Material

Copper

Contact Plating

Unplated

Maximum Wire Size mm²

95mm²

Minimum Operating Temperature

-40°C

Minimum Wire Size mm²

95mm²

Maximum Operating Temperature

120°C

RoHS Status: Exempt

COO (Country of Origin):
CN
The Klauke Compression cable lug is designed for secure and reliable connections in electrical applications, accommodating cross sections from 95 to 120 mm², ensuring great performance in demanding environments.

Constructed from E-Copper and E-Aluminium for enhanced conductivity

Blank surface treatment supports optimal crimping performance

Rated for a maximum temperature of 120°C for versatile applications

Compatible with standard crimping indent dies for efficient installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy