Klauke, Tubular cable lugs for switch cabinet connections Non-insulated Lug, M10 Stud Size
- RS Stock No.:
- 794-074
- Mfr. Part No.:
- 8SG10
- Brand:
- Klauke
N
Subtotal (1 box of 25 units)*
$263.24
(exc. GST)
$289.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $263.24 | $10.53 |
*price indicative
- RS Stock No.:
- 794-074
- Mfr. Part No.:
- 8SG10
- Brand:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Lug | |
| Series | Tubular cable lugs for switch cabinet connections | |
| Insulation | Non-insulated | |
| Inner Ring Diameter | 13.5mm | |
| Outer Ring Diameter | 19mm | |
| Overall Length | 48mm | |
| Stud Size | M10 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | IEC/UL/DNV | |
| Minimum Wire Size mm² | 95mm² | |
| Maximum Wire Size mm² | 95mm² | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Lug | ||
Series Tubular cable lugs for switch cabinet connections | ||
Insulation Non-insulated | ||
Inner Ring Diameter 13.5mm | ||
Outer Ring Diameter 19mm | ||
Overall Length 48mm | ||
Stud Size M10 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals IEC/UL/DNV | ||
Minimum Wire Size mm² 95mm² | ||
Maximum Wire Size mm² 95mm² | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Tubular cable lug for switchgear connection standard type is designed for secure termination of multi stranded conductors in confined switchgear environments
Narrow Palm design supports reduced space installations
Copper material ensures high conductivity
Tin plated surface improves corrosion resistance
Internal chamfer enables easy cable insertion
