Klauke, DIN 46329 compression cable lugs to and similar versions - Al Non-insulated Lug, M12 Stud Size

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.29

(exc. GST)

$10.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$9.29
10 - 24$8.56
25 +$7.54

*price indicative

RS Stock No.:
793-917
Mfr. Part No.:
212R12
Brand:
Klauke
Find similar products by selecting one or more attributes.
Select all

Brand

Klauke

Product Type

Lug

Series

DIN 46329 compression cable lugs to and similar versions - Al

Insulation

Non-insulated

Outer Ring Diameter

45mm

Inner Ring Diameter

21.3mm

Overall Length

116mm

Stud Size

M12

Contact Plating

Unplated

Contact Material

Aluminium

Standards/Approvals

IEC

Minimum Operating Temperature

-40°C

Maximum Wire Size mm²

240mm²

Minimum Wire Size mm²

240mm²

RoHS Status: Exempt

COO (Country of Origin):
SK
The Klauke Compression cable lug is designed for reliable connections in electrical applications. Its robust construction and specific dimensions ensure optimal performance in various installations, making it essential for professionals in the field.

Filled with contact grease for optimum conductivity

Internal chamfer enables easy cable insertion

Flat contact surface ensures secure connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy