Klauke, DIN 46329 compression cable lugs to and similar versions - Al Non-insulated Lug, M12 Stud Size
- RS Stock No.:
- 794-032
- Mfr. Part No.:
- 211R12
- Brand:
- Klauke
N
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$7.31
(exc. GST)
$8.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $7.31 | - |
| 10 - 24 | $6.72 | 8% |
| 25 + | $5.92 | 19% |
*price indicative
- RS Stock No.:
- 794-032
- Mfr. Part No.:
- 211R12
- Brand:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Series | DIN 46329 compression cable lugs to and similar versions - Al | |
| Product Type | Lug | |
| Insulation | Non-insulated | |
| Outer Ring Diameter | 40mm | |
| Inner Ring Diameter | 18.5mm | |
| Overall Length | 106mm | |
| Stud Size | M12 | |
| Contact Plating | Unplated | |
| Contact Material | Aluminium | |
| Standards/Approvals | IEC | |
| Maximum Wire Size mm² | 185mm² | |
| Minimum Operating Temperature | -40°C | |
| Minimum Wire Size mm² | 185mm² | |
| Maximum Operating Temperature | 120°C | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Series DIN 46329 compression cable lugs to and similar versions - Al | ||
Product Type Lug | ||
Insulation Non-insulated | ||
Outer Ring Diameter 40mm | ||
Inner Ring Diameter 18.5mm | ||
Overall Length 106mm | ||
Stud Size M12 | ||
Contact Plating Unplated | ||
Contact Material Aluminium | ||
Standards/Approvals IEC | ||
Maximum Wire Size mm² 185mm² | ||
Minimum Operating Temperature -40°C | ||
Minimum Wire Size mm² 185mm² | ||
Maximum Operating Temperature 120°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Compression cable lug is designed for connecting aluminium conductors securely and efficiently. Ideal for non-tension connections, it accommodates conductor sizes from 185 to 240mm² with high reliability.
Constructed from E-aluminium for exceptional conductivity
Max operating temperature of 120°C, suitable for various applications
Compatible with standard crimping indent dies, ensuring ease of use
Tested to IEC 61238-1, class A for guaranteed performance
Filled with contact grease to optimise crimp characteristics
