Molex, 19203 Uninsulated Ring Terminal, 10 Stud Size 12 AWG 10 AWG Wire Size, Silver
- RS Stock No.:
- 785-557
- Mfr. Part No.:
- 19203-0099
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-557
- Mfr. Part No.:
- 19203-0099
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | 19203 | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Stud Size | 10 | |
| Colour | Silver | |
| Contact Plating | Nickel | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size mm² | 4mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series 19203 | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Stud Size 10 | ||
Colour Silver | ||
Contact Plating Nickel | ||
Standards/Approvals RoHS | ||
Minimum Wire Size mm² 4mm² | ||
Maximum Wire Size mm² 6mm² | ||
- COO (Country of Origin):
- US
The Molex Temp-Term Ring Tongue Terminal is a High performance interconnect designed for extreme temperature environments. Utilising a premium nickel plating, this component ensures maximum electrical efficiency and oxidation resistance when exposed to intense heat.
Nickel plating maintains conductivity at elevated temperatures
Seamless barrel design prevents wire pull out
Superior corrosion protection in harsh industrial settings
Ring tongue geometry provides secure bolted connections
Related links
- Molex M4 Stud Size 10 AWG 12 AWG Wire Size, Grey
- Molex M5 Stud Size 12 AWG 10 AWG Wire Size, Silver
- Molex M4 Stud Size 16 AWG 14 AWG Wire Size
- RS PRO 10 Stud Size 12 AWG 10 AWG Wire Size, Grey
- Molex, 19203 Ring Terminal 12 AWG 10 AWG Wire Size
- Molex 10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity 10 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- RS PRO 6.5 mm Stud Size 12 AWG 10 AWG Wire Size, Silver
