Molex, 19070 Insulated Ring Terminal, 10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS Stock No.:
- 787-069
- Mfr. Part No.:
- 19070-0125
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
$947.13
(exc. GST)
$1,041.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $947.13 | $0.947 |
*price indicative
- RS Stock No.:
- 787-069
- Mfr. Part No.:
- 19070-0125
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | 19070 | |
| Insulation | Insulated | |
| Outer Ring Diameter | 6.4mm | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 27.4mm | |
| Stud Size | 10 | |
| Colour | Yellow | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series 19070 | ||
Insulation Insulated | ||
Outer Ring Diameter 6.4mm | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 27.4mm | ||
Stud Size 10 | ||
Colour Yellow | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Molex Ring Tongue offers a reliable solution designed to facilitate efficient electrical connections in various applications, ensuring robust performance and longevity.
Engineered for excellent electrical conductivity, enhancing overall signal integrity
Constructed to withstand harsh environmental conditions, ensuring durability in demanding settings
Supports quick and easy installation, streamlining assembly processes
Utilises a Compact design, optimising space within crowded applications
Related links
- Molex M3.5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M6 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- Molex M5 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- Thomas & Betts 10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity (#10) M5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M3.5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M4 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- MECATRACTION M10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
