Molex, 19203 Uninsulated Ring Terminal, M4 Stud Size 16 AWG 14 AWG Wire Size
- RS Stock No.:
- 684-934
- Mfr. Part No.:
- 19203-0083
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-934
- Mfr. Part No.:
- 19203-0083
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | 19203 | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Stud Size | M4 | |
| Standards/Approvals | RoHS, REACH, IEC-62474, IEC 61249-2-21 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series 19203 | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Stud Size M4 | ||
Standards/Approvals RoHS, REACH, IEC-62474, IEC 61249-2-21 | ||
- COO (Country of Origin):
- US
The Molex krimptite temp-term ring tongue terminal designed for reliable and efficient connections in various electrical applications. Tailored for 16 to 14 AWG wires and featuring a stud size of 8 (M4), this terminal ensures optimal performance even in high-temperature environments, handling up to 1200°F. Its closed barrel type construction provides a secure fit, facilitating seamless integration into your projects. As an active component in the ring and spade terminals category, it reflects durability and compliance with stringent industry standards, making it an ideal choice for engineers and technicians who value quality and safety in their electrical connections.
Optimised for 16 to 14 AWG wire sizes, ensuring compatibility with a range of applications
Constructed with closed barrel type for secure and stable connections
Compliant with EU RoHS and REACH SVHC regulations, ensuring environmental safety
Low halogen status per IEC 61249 2 21, promoting safety and compliance in sensitive applications
Related links
- Molex M4 Stud Size 10 AWG 12 AWG Wire Size, Grey
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size
- Molex 10 Stud Size 12 AWG 10 AWG Wire Size, Silver
- Phoenix Contact Uninsulated Ring Terminal Blue
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size
- RS PRO Uninsulated Ring Terminal, M4 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size
