TE Connectivity, 62613-3 Uninsulated Ring Terminal, 10 mm Stud Size 12 AWG 10 AWG Wire Size, Grey

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
795-615
Mfr. Part No.:
62613-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

62613-3

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

2.54mm

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Overall Length

25.14mm

Stud Size

10 mm

Colour

Grey

Contact Material

Copper

Contact Plating

Tin

Thickness

610μm

Standards/Approvals

Rohs

Minimum Operating Temperature

-40°C

Minimum Wire Size mm²

3mm²

Maximum Operating Temperature

110°C

Maximum Wire Size mm²

6mm²

COO (Country of Origin):
US
The TE Connectivity closed ring tongue Terminal is designed for wire size 12 – 10 AWG and #10 stud. This uninsulated Terminal features an open barrel configuration, facilitating secure connections in various applications.

Stud size is #10, ensuring compatibility with a range of applications

Constructed with copper and features tin plating for enhanced conductivity

Designed for operating temperatures between -40 to 110 °C, providing reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy