TE Connectivity Uninsulated Terminal, 1/2 / M12 Stud Size 8 AWG Wire Size
- RS Stock No.:
- 785-407
- Mfr. Part No.:
- 8-35664-3
- Brand:
- TE Connectivity
N
Subtotal (1 bag of 100 units)*
$693.52
(exc. GST)
$762.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $693.52 | $6.935 |
*price indicative
- RS Stock No.:
- 785-407
- Mfr. Part No.:
- 8-35664-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 4.37mm | |
| Maximum Wire Size AWG | 8AWG | |
| Overall Length | 49.91mm | |
| Stud Size | 1/2 / M12 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1.22mm | |
| Maximum Wire Size mm² | 10.5mm² | |
| Minimum Wire Size mm² | 6.64mm² | |
| Minimum Operating Temperature | 10.5°C | |
| Maximum Operating Temperature | 170°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 4.37mm | ||
Maximum Wire Size AWG 8AWG | ||
Overall Length 49.91mm | ||
Stud Size 1/2 / M12 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1.22mm | ||
Maximum Wire Size mm² 10.5mm² | ||
Minimum Wire Size mm² 6.64mm² | ||
Minimum Operating Temperature 10.5°C | ||
Maximum Operating Temperature 170°C | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue Terminal is designed for efficient electrical connections in various applications. This Terminal accommodates 8 AWG wire and features compatibility with a 1/2 inch or M12 stud size to provide reliable functionality.
Closed barrel construction ensures secure connections
Tin plating offers enhanced corrosion resistance
Straight orientation simplifies installation
Compatible with copper wire material for optimal performance
Operating temperature range from 0 to 170 °C accommodates diverse environments
Packaging quantity of 25 facilitates bulk purchases for larger projects
Related links
- TE Connectivity Uninsulated Terminal Grey
- TE Connectivity M5 Stud Size 8 AWG 8 AWG Wire Size
- TE Connectivity Uninsulated Terminal, #10 Stud Size 16 AWG 22 AWG Wire Size
- TE Connectivity Uninsulated Ring Terminal, 3/8 Stud Size 12 AWG 8 AWG Wire Size
- TE Connectivity M10 Stud Size 8 AWG 8 AWG Wire Size
- TE Connectivity M8 Stud Size 8 AWG 8 AWG Wire Size
- TE Connectivity M4 Stud Size 8 AWG 8 AWG Wire Size
- TE Connectivity M6 Stud Size 8 AWG 8 AWG Wire Size
