TE Connectivity Uninsulated Terminal, #10 Stud Size 16 AWG 22 AWG Wire Size
- RS Stock No.:
- 785-405
- Mfr. Part No.:
- 8-34109-1
- Brand:
- TE Connectivity
N
Subtotal (1 box of 700 units)*
$570.00
(exc. GST)
$627.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $570.00 | $0.814 |
*price indicative
- RS Stock No.:
- 785-405
- Mfr. Part No.:
- 8-34109-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 1.55mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Overall Length | 14.58mm | |
| Stud Size | #10 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 840μm | |
| Maximum Wire Size mm² | 1.42mm² | |
| Minimum Wire Size mm² | 0.3mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 1.55mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 22AWG | ||
Overall Length 14.58mm | ||
Stud Size #10 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 840μm | ||
Maximum Wire Size mm² 1.42mm² | ||
Minimum Wire Size mm² 0.3mm² | ||
- COO (Country of Origin):
- US
The TE Connectivity Terminal is designed for safe and reliable electrical connections in various applications. Its robust construction ensures optimal performance and durability in demanding environments.
Constructed of high conductivity copper for efficient power transmission
Corrosion and vibration resistant, ensuring long-lasting reliability
Shorter barrel length is tailored for installations in tight spaces
Bell-mouth barrel entrance facilitates easier wire insertion
Related links
- TE Connectivity Uninsulated Ring Terminal Black
- TE Connectivity 10 Stud Size 22 AWG 18 AWG Wire Size, Grey
- TE Connectivity Uninsulated Ring Terminal Black
- TE Connectivity Uninsulated Terminal Grey
- TE Connectivity 10 Stud Size 16 AWG 14 AWG Wire Size, Grey
- TE Connectivity #10 Stud Size 22 AWG 16 AWG Wire Size
- Thomas & Betts 10 Stud Size 16 AWG 22 AWG Wire Size, Red
- TE Connectivity 10 Stud Size 23 AWG 19 AWG Wire Size, Grey
