MECATRACTION, C50NB2 Insulated Ring Terminal, 10 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 707-429
- Mfr. Part No.:
- C50NB2-10
- Brand:
- MECATRACTION
Subtotal (1 box of 50 units)*
$52.09
(exc. GST)
$57.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 47 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $52.09 | $1.042 |
*price indicative
- RS Stock No.:
- 707-429
- Mfr. Part No.:
- C50NB2-10
- Brand:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Ring Terminal | |
| Series | C50NB2 | |
| Insulation | Insulated | |
| Insulation Material | Polyamide | |
| Inner Ring Diameter | 10.5mm | |
| Outer Ring Diameter | 13.6mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Overall Length | 31.5mm | |
| Stud Size | 10 mm | |
| Colour | Blue | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | IEC60352-2 | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Ring Terminal | ||
Series C50NB2 | ||
Insulation Insulated | ||
Insulation Material Polyamide | ||
Inner Ring Diameter 10.5mm | ||
Outer Ring Diameter 13.6mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Overall Length 31.5mm | ||
Stud Size 10 mm | ||
Colour Blue | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals IEC60352-2 | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- TW
The MECATRACTION Pre-insulated ring terminals feature grooves in the barrel for improved electrical contact and tensile strength. The "N" single crimp series includes a polyamide insulation sleeve and offers a maximum operating temperature of +105°C. They have an easy-entry conical design and meet UL94V2 flammability rating for safety and reliability.
Tin-plated copper
Barrel with funnel entry
- RS Stock No. 2532395
- Mfr. Part No. 7TAI029850R0013
Each (In a Pack of 1000)
$1.486
- RS Stock No. 0814810
- Mfr. Part No. 19054-0063
1 Pack of 1000
$784.85
- RS Stock No. 0684522
- Mfr. Part No. 19073-0079
1 Bag of 600
$530.19
- RS Stock No. 0684031
- Mfr. Part No. 19070-0087
1 Reel of 1500
$859.06
Related links
- JST 10 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- MECATRACTION M10 Stud Size 18 AWG 14 AWG Wire Size, Blue
- TE Connectivity 10 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity 10 Stud Size 16 AWG 14 AWG Wire Size, Blue
- JST 4 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- JST 5 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity 6 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- JST 8 mm Stud Size 16 AWG 14 AWG Wire Size, Blue












