MECATRACTION, S Insulated Ring Terminal, M10 Stud Size 18 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 200-7002
- Mfr. Part No.:
- C100SB2-10
- Brand:
- MECATRACTION
Get a bulk buy discount
Add 500 more to save $37.50
View bulk pricing optionsSubtotal (1 box of 100 units)*
$74.60
(exc. GST)
$82.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 400 | $0.746 | $74.60 | - |
| 500 + | $0.671 | $67.10 | $37.50 |
*price indicative
- RS Stock No.:
- 200-7002
- Mfr. Part No.:
- C100SB2-10
- Brand:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Ring Terminal | |
| Series | S | |
| Insulation | Insulated | |
| Insulation Material | Polycarbonate | |
| Inner Ring Diameter | 10.5mm | |
| Outer Ring Diameter | 13.6mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Overall Length | 30.3mm | |
| Stud Size | M10 | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 2.5mm² | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Ring Terminal | ||
Series S | ||
Insulation Insulated | ||
Insulation Material Polycarbonate | ||
Inner Ring Diameter 10.5mm | ||
Outer Ring Diameter 13.6mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 18AWG | ||
Overall Length 30.3mm | ||
Stud Size M10 | ||
Colour Blue | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 2.5mm² | ||
Maximum Operating Temperature 125°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
C100SB2-10
The Mecatraction preinsulated double crimp ring terminal.
Tin-plated copper
Barrel with funnel entry
Grooves in the barrel for a better electrical contact and a better tensile strength
Copper sleeve for crimping insulation giving better resistance to vibration
Polycarbonate insulation sleeve
Max. operating temperature: +125°C
Flammability rating: UL94V0
Related links
- MECATRACTION M8 Stud Size 18 AWG 14 AWG Wire Size, Blue
- MECATRACTION M6 Stud Size 18 AWG 14 AWG Wire Size, Blue
- MECATRACTION M5 Stud Size 18 AWG 14 AWG Wire Size, Blue
- MECATRACTION M10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- MECATRACTION 4 mm Stud Size 13 AWG Wire Size, Blue
- MECATRACTION 3 mm Stud Size 13 AWG Wire Size, Blue
- TE Connectivity M10 Stud Size 16 AWG 14 AWG Wire Size, Blue
- MECATRACTION 6 mm Stud Size 13 AWG 10 AWG Wire Size, Yellow
