TE Connectivity, PIDG Insulated Ring Terminal, M2.5 Stud Size 22 AWG 16 AWG Wire Size, Red
- RS Stock No.:
- 302-590
- Mfr. Part No.:
- 320553
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save $0.70
View bulk pricing optionsSubtotal (1 unit)*
$0.90
(exc. GST)
$0.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 324 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $0.90 | - |
| 10 + | $0.83 | $0.70 |
*price indicative
- RS Stock No.:
- 302-590
- Mfr. Part No.:
- 320553
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Outer Ring Diameter | 3.02mm | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 17.07mm | |
| Stud Size | M2.5 | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | ASTM B-545, ASTM B-152, UL, RoHS, MIL-SPEC, CSA | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Outer Ring Diameter 3.02mm | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 17.07mm | ||
Stud Size M2.5 | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals ASTM B-545, ASTM B-152, UL, RoHS, MIL-SPEC, CSA | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- US
The TE Connectivity PIDG terminals are designed for uniform reliability in the harshest circuit environments, especially where high vibration and wire movement are factors. They consist of a nylon insulated body, plus a metal sleeve that crimps to the wire insulation for added support. The wire barrel design is vibration resistant, and supports the wire to bend in any direction without damaging the wire insulation or conductor.
UL 94V-2 flame rating
Tin plating
Copper body
- RS Stock No. 1611780
- Mfr. Part No. 31880
1 Box of 100
$84.29
- RS Stock No. 1640284
- Mfr. Part No. 52273-1
1 Box of 1000
$928.80
- RS Stock No. 7827388
- Mfr. Part No. 8-31897-1
Each (In a Pack of 50)
$1.825
- RS Stock No. 7105398
- Mfr. Part No. 324158
Each (In a Pack of 5)
$1.294
Related links
- TE Connectivity M2.5 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M2.5 Stud Size 22 AWG 16 AWG Wire Size Red
- TE Connectivity M2.5 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity M2.5 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M2.5 Stud Size 24 AWG 22 AWG Wire Size, Black
- Molex M2.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity M2.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M2.5 Stud Size 16 AWG Wire Size, Black












