Phoenix Contact Insulated Ring Terminal, M5 Stud Size 16 AWG 14 AWG Wire Size, Blue

Subtotal (1 pack of 100 units)*

$84.43

(exc. GST)

$92.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$84.43$0.844

*price indicative

RS Stock No.:
609-211
Mfr. Part No.:
3241208
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

Copper

Inner Ring Diameter

5.3mm

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

16AWG

Stud Size

M5

Colour

Blue

Contact Plating

Tin Plated

Contact Material

Copper

Thickness

800μm

Standards/Approvals

CHINA RoHS, EU REACH, EU RoHS

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

COO (Country of Origin):
TW
The Phoenix Contact Ring cable lug, designed with precision and innovation, transforms connections in electrical systems Crafted for wires between 15 to 25 mm², it features a robust copper sleeve that enhances insulation crimping for a secure and reliable connection With its halogen-free construction and conical conductor entry, this component significantly improves ease of installation while also ensuring mechanical strength Whether for general applications or in demanding environments, this ring cable lug stands out with its impressive temperature range and compatibility with various assembly conditions The user-friendly dimensions ensure minimal hassle during installation, making it an essential component for professionals looking to enhance their electrical assemblies effectively

Offers a halogen-free design for improved safety

Conical conductor entry simplifies conductor insertion

Robust copper sleeve reinforces insulation crimp joint integrity

Optimised temperature tolerances ensure performance in various conditions

Meets multiple compliance standards to support environmentally-friendly practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy