Phoenix Contact Insulated Ring Terminal, M5 Stud Size 20 AWG 16 AWG Wire Size, Red

Subtotal (1 pack of 100 units)*

$75.32

(exc. GST)

$82.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$75.32$0.753

*price indicative

RS Stock No.:
567-298
Mfr. Part No.:
3241204
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

Copper

Inner Ring Diameter

5.3mm

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

16AWG

Stud Size

M5

Colour

Red

Contact Plating

Tin Plated

Contact Material

Copper

Thickness

750μm

Standards/Approvals

EU REACH, CHINA RoHS, EU RoHS

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

COO (Country of Origin):
TW
The Phoenix Contact Ring cable lug is designed for reliable connections in various electrical applications Made with a robust copper sleeve for insulation crimping, it ensures a secure fit for conductors ranging from 05 to 15 mm² The conical design allows for easy insertion, reducing the chances of misalignment and enhancing the overall integrity of the connection With a distinctive red colour, the lug provides not only functionality but also visibility in your installation Engineered for durability, it withstands a wide range of operational temperatures, making it suitable for diverse environments Its halogen-free construction underlines a commitment to safety and environmental considerations, complying with both EU RoHS and China RoHS guidelines This product is ideal for professionals seeking dependable and efficient components for their electrical assemblies

Features a conical conductor entry that simplifies the insertion process

Constructed with halogen-free materials for enhanced safety and environmental compliance

Includes a brazed design that increases mechanical load capacity

Rated for high-temperature resilience, supporting a diverse range of applications

Comes with a tin-plated coating, offering improved corrosion resistance

Designed for a snug fit, ensuring high reliability in electrical connections

Ideal for use across various industries, including automation and electronics

1 Pack of 100
$88.65
Each (In a Pack of 100)
$0.841
1 Pack of 100
$75.32
1 Pack of 100
$88.65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy