TE Connectivity, COPALUM Uninsulated Ring Terminal, M6 Stud Size 2 AWG 2 AWG Wire Size, Metal
- RS Stock No.:
- 505-828
- Mfr. Part No.:
- 51982
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 505-828
- Mfr. Part No.:
- 51982
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | COPALUM | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 6.73mm | |
| Minimum Wire Size AWG | 2AWG | |
| Maximum Wire Size AWG | 2AWG | |
| Overall Length | 47.21mm | |
| Stud Size | M6 | |
| Colour | Metal | |
| Contact Material | Aluminium | |
| Contact Plating | Tin | |
| Thickness | 1.52mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series COPALUM | ||
Insulation Uninsulated | ||
Inner Ring Diameter 6.73mm | ||
Minimum Wire Size AWG 2AWG | ||
Maximum Wire Size AWG 2AWG | ||
Overall Length 47.21mm | ||
Stud Size M6 | ||
Colour Metal | ||
Contact Material Aluminium | ||
Contact Plating Tin | ||
Thickness 1.52mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue Terminal is designed to accommodate the specific needs of 2 AWG wiring applications. This product combines a Durable construction with a thoughtful design, featuring a straight barrel that ensures enhanced conductivity and ease of installation. With its M6 stud size and primary focus on uninsulated connections, it caters to diverse usage conditions, maintaining efficiency across varying temperatures from -55°C to 150°C. The tin plating further enhances the Terminal's resistance to corrosion, ensuring longevity in demanding environments. Notably versatile, this product is Ideal for use in a wide range of electronic and electrical applications where reliable connections are crucial.
Closed barrel design promotes secure crimping
Engineered for both solid and stranded wire
Compatible with a range of stud sizes
Constructed to withstand harsh environments
Low halogen content aligns with environmental standards
Packaged in units of 50 for convenient bulk use
CAD files offer precise design compatibility
Meets EU RoHS and REACH compliance for safety
Related links
- TE Connectivity M6 Stud Size 2 AWG 2 AWG Wire Size
- Molex M6 Stud Size 2 AWG 2 AWG Wire Size
- Phoenix Contact M6 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M6 Stud Size 2 AWG 2 AWG Wire Size, Silver
- NEMIQ M6 Stud Size 2 AWG 2 AWG Wire Size, Grey
- Molex M6 Stud Size 2 AWG 2 AWG Wire Size, Grey
- Klauke Uninsulated Ring Terminal Grey
- Molex M6 Stud Size 2 AWG Wire Size, Silver
