Klauke, Tubular cable lugs, Cu, standard version with/without viewing hole Non-insulated Lug, M6 Stud Size

Get a bulk buy discount

Add 50 more to save 5%

View bulk pricing options

Subtotal (1 bag of 10 units)*

$47.16

(exc. GST)

$51.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 1,360 unit(s) ready to ship from another location
  • Plus 400 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 40$4.716$47.16-
50 - 240$4.478$44.785%
250 - 740$4.254$42.549%
750 - 3740$4.043$40.4314%
3750 +$3.841$38.4118%

*price indicative

RS Stock No.:
398-1924
Mfr. Part No.:
5R6
Brand:
Klauke
Find similar products by selecting one or more attributes.
Select all

Brand

Klauke

Product Type

Lug

Series

Tubular cable lugs, Cu, standard version with/without viewing hole

Insulation

Non-insulated

Outer Ring Diameter

17mm

Inner Ring Diameter

8.5mm

Overall Length

39.5mm

Stud Size

M6

Contact Plating

Tin

Contact Material

Copper

Standards/Approvals

IEC/UL/DNV

Minimum Wire Size mm²

35mm²

Maximum Wire Size mm²

35mm²

Minimum Operating Temperature

-40°C

COO (Country of Origin):
DE

Klauke® Tubular Terminals


Tubular terminals without inspection hole

Material: E-Cu tubing

Electro tin-plated surface

For suitable tools, see stock no. 398-3043 or 398-2270

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy